395-098-520-502

Heilind Number:EDA395-098-520-502
Manufacturer:EDAC
Manufacturer Number:395-098-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-520-502

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, perfect for ensuring seamless communication between cards. With 98 positions and a pitch of .1 inches, it offers high-density integration for your projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. Its straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your setup with this essential connector for efficient and secure card edge connections.