395-098-520-504

Heilind Number:EDA395-098-520-504
Manufacturer:EDAC
Manufacturer Number:395-098-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-520-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-520-504

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector, designed for seamless board-to-board PCB connections. Featuring two rows and 98 positions, it ensures efficient data transfer in your electronic devices. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications, delivering optimal performance and longevity. Elevate your PCB connectivity with this essential component.