395-098-520-508

Heilind Number:EDA395-098-520-508
Manufacturer:EDAC
Manufacturer Number:395-098-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-520-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-520-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 98-position board-to-board PCB connector. With a sleek black housing made of UL 94V-0 thermoplastic polyester, it ensures durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers seamless data transmission. Operating efficiently at temperatures ranging from -40 to 105°C, this connector guarantees reliability in various environmental conditions. Its straight mount orientation facilitates easy installation, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.