395-098-520-802

Heilind Number:EDA395-098-520-802
Manufacturer:EDAC
Manufacturer Number:395-098-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-520-802

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring secure and efficient power delivery. With a 3 A amperage and operating temperature range of -40 to 105 °C, it offers reliability in various environmental conditions. The connector boasts 98 positions across 2 rows, with a pitch of .1 in and row spacing of .2 in, facilitating seamless integration on your PCBs. Its straight mount orientation and sleek black color add to its versatility and aesthetic appeal. Perfect for a wide range of applications, this connector is a must-have for any electronic design project.