395-098-521-204

Heilind Number:EDA395-098-521-204
Manufacturer:EDAC
Manufacturer Number:395-098-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-521-204

Detailed Description

Enhance connectivity within your electronic devices with our Black PCB Board To Board Card Edge Connector. Featuring two rows of 98 positions each, this connector ensures seamless data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. With a straight mount orientation, it facilitates easy installation onto PCB boards. Trust in this connector for optimal signal transmission and robust inter-device linkages.