395-098-521-212

Heilind Number:EDA395-098-521-212
Manufacturer:EDAC
Manufacturer Number:395-098-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-521-212

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. The connector boasts two rows with a pitch of .1 inch and row spacing of .2 inch, providing optimal connectivity for your electronic components. With a total of 98 positions and copper alloy contact material, it ensures reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB assembly with this essential component, delivering efficiency and durability in every connection.