395-098-521-278

Heilind Number:EDA395-098-521-278
Manufacturer:EDAC
Manufacturer Number:395-098-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-521-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-521-278

Detailed Description

Upgrade your electronics with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 98 positions, allowing for seamless connectivity in your circuit board setup. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is guaranteed. Crafted with copper alloy contacts, each connection is reliable and efficient. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Whether you're a professional or a hobbyist, this essential component promises exceptional functionality in your projects. Upgrade now and experience seamless connectivity like never before.