395-098-521-288

Heilind Number:EDA395-098-521-288
Manufacturer:EDAC
Manufacturer Number:395-098-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-521-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 98 positions across 2 rows, allowing for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. The black connector with a .1-inch pitch and .2-inch row spacing offers easy installation on your circuit board. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for robust and stable board-to-board connections in your electronic projects.