395-098-521-300

Heilind Number:EDA395-098-521-300
Manufacturer:EDAC
Manufacturer Number:395-098-521-300
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-521-300
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-521-300

Detailed Description

Introducing our 395-098-521-300 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision in mind, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts, offering a total of 98 positions with a pitch of .1 inches, you can trust in seamless and secure connections every time. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in even the harshest environments. Rest assured, this connector is not only high-quality but also compliant with RoHS standards, making it an environmentally friendly choice. Elevate your PCB connectivity with the 395-098-521-300 Card Edge Connector.