395-098-521-502

Heilind Number:EDA395-098-521-502
Manufacturer:EDAC
Manufacturer Number:395-098-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-521-502

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector in sleek black. Designed for precision and durability, it features a double-row layout with 98 positions, ensuring seamless connectivity for your electronic components. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in harsh operating conditions ranging from -40 to 105°C. Crafted with copper alloy contacts, it offers optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient PCB assembly. Its straight mount orientation further simplifies installation, making it a versatile choice for various applications in industries like telecommunications, automotive, and more. Elevate your connectivity solutions with this essential component.