395-098-521-504

Heilind Number:EDA395-098-521-504
Manufacturer:EDAC
Manufacturer Number:395-098-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-521-504

Detailed Description

Efficiently connect components on your PCB with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 98 positions across 2 rows with a .1 inch pitch, ensuring precise alignment. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector offers versatility and stability for your electronic projects. Trust in its high-quality construction for secure and efficient data transmission.