395-098-521-508

Heilind Number:EDA395-098-521-508
Manufacturer:EDAC
Manufacturer Number:395-098-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-521-508

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted black Board To Board PCB Connector. Featuring two rows of 98 positions each, it ensures seamless data transfer and power distribution. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Crafted with precision, the contact material is Copper Alloy, facilitating reliable and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation further simplifies installation, making it a perfect choice for various electronic applications. Trust in its performance to optimize connectivity in your devices.