395-098-521-558

Heilind Number:EDA395-098-521-558
Manufacturer:EDAC
Manufacturer Number:395-098-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-521-558

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for optimal performance, this connector features 98 positions arranged in two rows, with a pitch of .1 inches and row spacing of .2 inches. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. Crafted with copper alloy contacts, it offers excellent conductivity and longevity. With a straight mount orientation, it's easy to integrate into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a versatile and essential component for any electronic project. Elevate your connections with this high-quality connector, ensuring efficient and dependable performance.