395-098-521-578

Heilind Number:EDA395-098-521-578
Manufacturer:EDAC
Manufacturer Number:395-098-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-521-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-521-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 98 positions each, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. The .1-inch pitch and .2-inch row spacing make for easy and precise assembly. Install it easily in a straight mount orientation to optimize space on your PCB. Trust in this connector for reliable and high-speed data transmission in your electronic projects.