395-098-521-858

Heilind Number:EDA395-098-521-858
Manufacturer:EDAC
Manufacturer Number:395-098-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-521-858

Detailed Description

Enhance your PCB connections with our 98-position Black Card Edge Connector. Engineered for high performance, this connector features a compact design with a pitch of .1 inches, perfect for tight spaces. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each row, with a spacing of .2 inches, allows for efficient signal transmission. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Its straight mount orientation and 2-row configuration make it easy to install and use. Upgrade your PCB setups with this essential connector for optimal connectivity and performance.