395-098-521-878

Heilind Number:EDA395-098-521-878
Manufacturer:EDAC
Manufacturer Number:395-098-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-521-878

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Connector, designed for seamless integration in electronic devices. Featuring 98 positions spread across two rows, it offers ample connectivity for your circuitry. The straight mount orientation and a pitch of .1 inches ensure a secure and stable connection. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing durability and reliability. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this essential component for efficient and robust board-to-board connections.