395-098-521-888

Heilind Number:EDA395-098-521-888
Manufacturer:EDAC
Manufacturer Number:395-098-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-521-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-521-888

Detailed Description

Enhance your connectivity solutions with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring both reliability and style. With two rows, 98 positions, and a pitch of .1 inches, it offers ample space for your PCB connections. The Copper Alloy contacts guarantee optimal conductivity, while the straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Elevate your PCB assembly with this essential component.