395-098-523-201

Heilind Number:EDA395-098-523-201
Manufacturer:EDAC
Manufacturer Number:395-098-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-523-201

Detailed Description

Enhance your electronic connections with our black Board To Board PCB Connector, designed for seamless integration in your PCB layouts. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it provides efficient power transfer with minimal signal interference. The straight mount orientation and 98 positions offer versatile installation options, while the wide operating temperature range of -40 to 105°C guarantees stability in various applications. Upgrade your connectivity solutions with this high-quality connector, perfect for professional and DIY projects alike.