395-098-523-204

Heilind Number:EDA395-098-523-204
Manufacturer:EDAC
Manufacturer Number:395-098-523-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-523-204

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring 98 positions in a dual-row layout, it ensures seamless data transmission within your PCB assembly. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made of Copper Alloy, optimizing conductivity for efficient signal transfer. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on your board. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance to elevate your electronic projects.