395-098-523-503

Heilind Number:EDA395-098-523-503
Manufacturer:EDAC
Manufacturer Number:395-098-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-523-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-523-503

Detailed Description

Enhance connectivity on your PCB with this high-performance Board to Board Card Edge Connector. Designed for reliability, it features 98 positions with a pitch of .1 inches and row spacing of .2 inches, ensuring seamless integration. The straight mount orientation simplifies installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability. Crafted with copper alloy contacts, it offers efficient power transfer with an amperage rating of 3A. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your electronic assemblies with this essential connector.