395-098-523-588

Heilind Number:EDA395-098-523-588
Manufacturer:EDAC
Manufacturer Number:395-098-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-523-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-523-588

Detailed Description

Enhance connectivity within your electronic devices with our 98-position Board To Board PCB Connector. Designed for seamless data transmission, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The contact material, copper alloy, ensures reliable conductivity, while its straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Elevate the efficiency of your PCB connections with this essential component.