395-098-523-804

Heilind Number:EDA395-098-523-804
Manufacturer:EDAC
Manufacturer Number:395-098-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-523-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Connector. Designed for seamless integration, this connector features 98 positions in a 2-row configuration, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robust protection and long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Crafted with high-quality Copper Alloy contacts, it ensures superior conductivity for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this Card Edge Connector is a must-have for your connectivity needs. Upgrade your PCB projects with ease and precision.