395-098-523-807

Heilind Number:EDA395-098-523-807
Manufacturer:EDAC
Manufacturer Number:395-098-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-523-807

Detailed Description

Enhance your connectivity solutions with our high-quality Board-To-Board PCB Connector. Designed for seamless integration, this connector features 98 positions in a compact, double-row layout, with a pitch of 0.1 inches for efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments, while the copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and robust, making it ideal for a variety of electronic applications. Elevate your PCB assembly with this essential component, where precision meets durability.