395-098-523-812

Heilind Number:EDA395-098-523-812
Manufacturer:EDAC
Manufacturer Number:395-098-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-523-812

Detailed Description

Enhance your PCB connectivity with our premium Board to Board Card Edge Connector. Designed for optimal performance, this connector features 98 positions across 2 rows, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, installation is effortless. The copper alloy contact material offers superior conductivity, while the straight mount orientation simplifies integration. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your PCB connection setup with this high-quality component.