395-098-523-858

Heilind Number:EDA395-098-523-858
Manufacturer:EDAC
Manufacturer Number:395-098-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-523-858

Detailed Description

Upgrade your PCB connectivity with our high-performance 98-position black Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it guarantees secure and efficient data transfer. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Elevate your connectivity game with this essential component.