395-098-524-502

Heilind Number:EDA395-098-524-502
Manufacturer:EDAC
Manufacturer Number:395-098-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-524-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-524-502

Detailed Description

Enhance your circuit board connectivity with this two-row black Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Boasting 98 positions and a straight mount orientation, it accommodates complex PCB layouts with ease. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in diverse environments. Upgrade your system with this high-quality connector for enhanced performance and durability.