395-098-524-512

Heilind Number:EDA395-098-524-512
Manufacturer:EDAC
Manufacturer Number:395-098-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-524-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 98 positions, allowing for reliable data and power transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure long-lasting functionality, even in demanding environments. With a pitch of .1 inch and a row spacing of .2 inches, precise alignment is easily achieved. Operating efficiently at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.