395-098-524-558

Heilind Number:EDA395-098-524-558
Manufacturer:EDAC
Manufacturer Number:395-098-524-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-524-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-524-558

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 98 positions, it offers ample connectivity for your devices. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your setup with this straight-mount connector for efficient and secure connections. A must-have in any electronic project, it guarantees seamless data transmission and power delivery. Elevate your connectivity game with this essential component.