395-098-524-802

Heilind Number:EDA395-098-524-802
Manufacturer:EDAC
Manufacturer Number:395-098-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-524-802

Detailed Description

Enhance your electronic connections with this high-performance black PCB connector. Designed with precision and durability in mind, it features a 3A amperage capacity and is constructed from UL 94V-0 Thermoplastic Polyester for optimal safety. With two rows and a pitch of .1 inch, it offers seamless integration onto your circuit board. The 98 copper alloy contact positions ensure reliable signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project.