395-098-524-807

Heilind Number:EDA395-098-524-807
Manufacturer:EDAC
Manufacturer Number:395-098-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-524-807

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient black board-to-board PCB connector. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in various environments. Featuring two rows of 98 positions each, with a .1-inch pitch and .2-inch row spacing, it offers ample room for seamless data transmission. The straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C guarantees stability under extreme conditions. Ideal for high-speed and high-density applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.