395-098-524-808

Heilind Number:EDA395-098-524-808
Manufacturer:EDAC
Manufacturer Number:395-098-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-524-808

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration in electronic systems, this connector features 98 positions spread across 2 rows, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in challenging environments. The copper alloy contact material and black housing not only enhance durability but also provide a sleek aesthetic. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Upgrade your PCB connectivity with this straight-mount connector, a must-have in any tech enthusiast's toolkit.