395-098-524-858

Heilind Number:EDA395-098-524-858
Manufacturer:EDAC
Manufacturer Number:395-098-524-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-524-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-524-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 98 gold-plated contacts for optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh operating environments ranging from -40 to 105 °C. With a compact pitch of .1 inches and two rows of contacts, this connector offers efficient space utilization on your PCB. Crafted from Copper Alloy, the contacts guarantee reliable and low-resistance connections. Install with ease in straight orientation, facilitating hassle-free assembly processes. Elevate the performance of your electronic systems with this essential component.