395-098-524-878

Heilind Number:EDA395-098-524-878
Manufacturer:EDAC
Manufacturer Number:395-098-524-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-524-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-524-878

Detailed Description

Enhance connectivity in your PCB assembly with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 98 positions in a double-row configuration, ensuring efficient signal transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts for superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure engagement. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in any environment. Elevate your electronic designs with this essential component, ideal for a wide range of applications.