395-098-525-201

Heilind Number:EDA395-098-525-201
Manufacturer:EDAC
Manufacturer Number:395-098-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-525-201

Detailed Description

Introducing our high-performance Board To Board PCB Connector, with SKU 395-098-525-201. Designed for seamless integration in electronic assemblies, this connector is a vital component for efficient signal transmission. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With two rows of 98 positions each, featuring copper alloy contacts and a precise .1-inch pitch, this connector guarantees reliable connectivity. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this connector for optimal performance and longevity in your electronic systems.