395-098-525-203

Heilind Number:EDA395-098-525-203
Manufacturer:EDAC
Manufacturer Number:395-098-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-525-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-525-203

Detailed Description

Introducing our 395-098-525-203 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in any application. With two rows of 98 copper alloy contacts, each spaced at .1 inches with a .2-inch row pitch, this connector offers optimal signal transmission efficiency. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in the 395-098-525-203 for a superior connection every time.