395-098-525-207

Heilind Number:EDA395-098-525-207
Manufacturer:EDAC
Manufacturer Number:395-098-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-525-207

Detailed Description

Introducing our cutting-edge 395-098-525-207 Black Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 98 positions for efficient data transmission. The straight mount orientation allows for easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various applications. Trust in the 395-098-525-207 for superior connectivity solutions in your next project.