395-098-525-212

Heilind Number:EDA395-098-525-212
Manufacturer:EDAC
Manufacturer Number:395-098-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-525-212

Detailed Description

Introducing our 395-098-525-212 Black Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. With a high amperage rating of 3 A, this connector ensures reliable power transmission in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows with a pitch of .1 in and row spacing of .2 in, it offers efficient signal transfer with 98 positions for multi-point connections. The copper alloy contact material ensures excellent conductivity. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial electronics. Trust in its quality and performance for your connectivity needs.