395-098-525-288

Heilind Number:EDA395-098-525-288
Manufacturer:EDAC
Manufacturer Number:395-098-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-525-288

Detailed Description

Upgrade your PCB connections with the 395-098-525-288 Black Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester for superior durability. With two rows of 98 positions each, it offers ample connectivity for your circuit boards. The contact material, Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Trust in its straight mount orientation for easy installation. Elevate your PCB assembly with this top-of-the-line connector, a must-have in any professional setup.