395-098-525-503

Heilind Number:EDA395-098-525-503
Manufacturer:EDAC
Manufacturer Number:395-098-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-525-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-525-503

Detailed Description

Introducing our 395-098-525-503 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing that ensures safe and efficient operation. With two rows of copper alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, it offers high performance in a compact form factor. The 98 positions allow for ample connectivity possibilities, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its quality and performance to streamline your PCB assembly process.