395-098-525-512

Heilind Number:EDA395-098-525-512
Manufacturer:EDAC
Manufacturer Number:395-098-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-525-512

Detailed Description

Enhance connectivity within your electronic devices with our 395-098-525-512 Board To Board PCB Connector. This sleek and durable connector, featuring a striking black color, boasts a high amperage of 3 A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, this connector offers seamless data transfer between PCBs. Its straight mount orientation and compact design with 98 positions make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Upgrade your connectivity solutions with this essential component.