395-098-525-578

Heilind Number:EDA395-098-525-578
Manufacturer:EDAC
Manufacturer Number:395-098-525-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-525-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-525-578

Detailed Description

Introducing our 395-098-525-578 Black Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in the most demanding environments. With two rows of 98 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, you can count on efficient and secure data transmission. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Trust in our high-quality connector to streamline your PCB interconnection needs with uncompromising quality and efficiency.