395-098-525-588

Heilind Number:EDA395-098-525-588
Manufacturer:EDAC
Manufacturer Number:395-098-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-525-588

Detailed Description

Introducing our sleek and reliable Black Board To Board PCB Connector, 395-098-525-588. Engineered with precision and durability in mind, this connector boasts a low amperage of 3 A, making it perfect for a wide range of electronic applications. Its UL 94V-0 Thermoplastic Polyester housing material ensures optimal safety and performance. With two rows of high-quality Copper Alloy contacts, each spaced at a pitch of .1 inches and row spacing of .2 inches, connectivity is seamless and efficient. Featuring a total of 98 positions, this connector offers ample room for complex circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for seamless board-to-board connections in your electronic projects.