395-098-525-802

Heilind Number:EDA395-098-525-802
Manufacturer:EDAC
Manufacturer Number:395-098-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-525-802

Detailed Description

Introducing our Black Board to Board PCB Connector, designed for seamless and secure connectivity in electronic applications. This high-performance connector features a sleek housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 98 positions, it offers ample space for efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. The precise pitch of .1 inch and row spacing of .2 inch allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Trust in its straight mount orientation for seamless integration into your electronic devices. Elevate your connectivity solutions with this essential component.