395-098-525-804

Heilind Number:EDA395-098-525-804
Manufacturer:EDAC
Manufacturer Number:395-098-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-525-804

Detailed Description

Introducing our high-performance 395-098-525-804 Card Edge Connector, a crucial component for seamless PCB connectivity. Designed with precision and durability in mind, this connector features 98 positions across two rows, ensuring efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing guarantees both reliability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. Crafted with copper alloy contact material, it offers superior conductivity and signal integrity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment on your PCB. Its straight mount orientation ensures easy installation. Trust in this connector for robust and dependable board-to-board connections in your electronic devices. Upgrade to the 395-098-525-804 and experience seamless connectivity like never before.