395-098-525-807

Heilind Number:EDA395-098-525-807
Manufacturer:EDAC
Manufacturer Number:395-098-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-525-807

Detailed Description

Introducing our 395-098-525-807 Card Edge Connector, meticulously designed for seamless and reliable board-to-board connections. This sleek, black connector boasts a dual-row configuration with 98 positions, providing ample room for intricate circuitry. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures unparalleled durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this connector for high-performance connectivity in your PCB designs.