395-098-525-808

Heilind Number:EDA395-098-525-808
Manufacturer:EDAC
Manufacturer Number:395-098-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-525-808

Detailed Description

Introducing the 395-098-525-808, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a sleek black housing crafted from UL 94V-0 thermoplastic polyester, this connector not only delivers durability but also meets stringent safety standards. Featuring two rows of 98 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it ensures precise and reliable signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in the 395-098-525-808 for efficient and secure interboard connections in your next project.