395-098-525-812

Heilind Number:EDA395-098-525-812
Manufacturer:EDAC
Manufacturer Number:395-098-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-525-812

Detailed Description

Introducing our high-performance 395-098-525-812 Card Edge Connector, designed for seamless board-to-board PCB connectivity. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of copper alloy contacts, spaced at a precise pitch of .1 inches and row spacing of .2 inches, it offers reliable and efficient power transmission. The 98 positions accommodate a wide range of connections, making it ideal for complex electronic systems. Engineered for versatility, it can be mounted straight for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Trust in its superior quality and performance to elevate your PCB connectivity experience.