395-098-525-858

Heilind Number:EDA395-098-525-858
Manufacturer:EDAC
Manufacturer Number:395-098-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-525-858

Detailed Description

Introducing our Black Board-to-Board PCB Connector, featuring a sleek design and high performance to meet all your connectivity needs. With a low amperage of 3A, it ensures efficient power transfer while maintaining safety standards with its UL 94V-0 Thermoplastic Polyester housing material. This connector boasts two rows of copper alloy contacts, spaced at a pitch of .1 inches with .2 inches between rows, providing a total of 98 positions for seamless connectivity. Its straight mount orientation offers easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for high-demand applications in various industries. Trust in its reliability, durability, and precision engineering for your next project. Elevate your PCB connectivity with our cutting-edge Board-to-Board Connector.