395-098-540-201

Heilind Number:EDA395-098-540-201
Manufacturer:EDAC
Manufacturer Number:395-098-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-540-201

Detailed Description

Enhance connectivity on your PCB with our precision-engineered Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester for optimal durability. Featuring two rows of 98 positions and a pitch of .1 inches, it ensures reliable, high-speed data transmission. The contact material, crafted from Copper Alloy, guarantees superior conductivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB assembly with this essential component, delivering exceptional performance and longevity.