395-098-540-207

Heilind Number:EDA395-098-540-207
Manufacturer:EDAC
Manufacturer Number:395-098-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-540-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and boasts a dual-row configuration with a total of 98 positions, ensuring ample room for your connections. Crafted with precision, it guarantees reliable contact thanks to its copper alloy contact material. The durable UL 94V-0 Thermoplastic Polyester housing material not only offers excellent protection but also complies with safety standards. With a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your PCB assembly with this essential component, perfect for demanding applications in industries like telecommunications, aerospace, and more.